Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBCS-115-L-D-PECopy
Manufacturer Standard Lead Time1 weeks
Order Code3675840
Product RangeTiger Claw BCS
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.370 (CNY42.2281) |
| 10+ | CNY34.400 (CNY38.872) |
| 100+ | CNY31.430 (CNY35.5159) |
| 250+ | CNY30.130 (CNY34.0469) |
| 500+ | CNY29.580 (CNY33.4254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.37 (CNY42.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBCS-115-L-D-PECopy
Manufacturer Standard Lead Time1 weeks
Order Code3675840
Product RangeTiger Claw BCS
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingThrough Hole Mount
Product RangeTiger Claw BCS
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
BCS-115-L-D-PE is a Tiger Claw™ BCS series, dual row, 2.54mm (0.100") pitch, pass-through socket strip. Suitable for top- and bottom-entry applications, the BCS utilizes the Samtec Tiger Claw™ dual-wipe contact system to allow for pass-through contact arrangements.
- 30 number of contacts
- Solder contact
- Through hole connector mounting
- Straight connector orientation
- Pass-through entry
- Operating temperature range from -55°C to +125°C
- Plating: 10µ" light selective gold in contact area, matte tin on tail
- LCP (Liquid Crystal Polymer) connector body material
- Phosphor bronze contact material
- Mates with TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW, PHT series
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Contacts
30Contacts
Product Range
Tiger Claw BCS
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
