Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBCS-109-L-D-PECopy
Order Code3684099
Product RangeTiger Claw BCS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.350 (CNY29.7755) |
| 10+ | CNY24.830 (CNY28.0579) |
| 100+ | CNY23.310 (CNY26.3403) |
| 250+ | CNY21.020 (CNY23.7526) |
| 500+ | CNY20.960 (CNY23.6848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.35 (CNY29.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBCS-109-L-D-PECopy
Order Code3684099
Product RangeTiger Claw BCS
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts18Contacts
Connector MountingThrough Hole Mount
Product RangeTiger Claw BCS
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.
- Orderable with single and dual row (-S/-D) options
- Pitch spacing is 2.54mm (1 to 50 contacts per row)
- Featured with pass through entry (-PE) option
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- 10μ" gold plated contacts
- Tiger Claw contact system
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- High operating temperature range of -55?C to 125?C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Contacts
18Contacts
Product Range
Tiger Claw BCS
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
