Print Page
CL21B472KB65PND
CAP, AEC-Q200, 4700PF, 50V, MLCC, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21B472KB65PNDCopy
Manufacturer Standard Lead Time20 weeks
Order Code3537186
Product RangeCL Series
Your Part Number
130,000 In Stock
Need more?
130,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.283 (CNY0.3198) |
| 50000+ | CNY0.278 (CNY0.3141) |
| 100000+ | CNY0.272 (CNY0.3074) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY2,830.00 (CNY3,197.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21B472KB65PNDCopy
Manufacturer Standard Lead Time20 weeks
Order Code3537186
Product RangeCL Series
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Product RangeCL Series
Product Width1.25mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
50V
Product Range
CL Series
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CL21B472KB65PND
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086