Print Page
CL21B223KC6WPNC
CAP, AEC-Q200, 0.022UF, 100V, MLCC, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21B223KC6WPNCCopy
Order Code3537182
Product RangeCL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21B223KC6WPNCCopy
Order Code3537182
Product RangeCL Series
Technical Datasheet
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Product RangeCL Series
QualificationAEC-Q200
Alternatives for CL21B223KC6WPNC
1 Product Found
Technical Specifications
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Qualification
AEC-Q200
Capacitor Case / Package
0805 [2012 Metric]
Product Range
CL Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034