Print Page
CL21B104KCC5PNC
CAP, AEC-Q200, 0.1UF, 100V, MLCC, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21B104KCC5PNCCopy
Manufacturer Standard Lead Time33 weeks
Order Code3526969
Product RangeCL Series
Your Part Number
4,000 In Stock
Need more?
4,000 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.336 (CNY0.3797) |
| 20000+ | CNY0.314 (CNY0.3548) |
| 40000+ | CNY0.298 (CNY0.3367) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY1,344.00 (CNY1,518.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21B104KCC5PNCCopy
Manufacturer Standard Lead Time33 weeks
Order Code3526969
Product RangeCL Series
Technical Datasheet
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Product RangeCL Series
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Alternatives for CL21B104KCC5PNC
1 Product Found
Technical Specifications
Voltage(DC)
100V
Product Range
CL Series
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046