Print Page
CL10C100CB81PNC
CAP, AEC-Q200, 10PF, 50V, MLCC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10C100CB81PNCCopy
Manufacturer Standard Lead Time6 weeks
Order Code3585385
Product RangeCL Series
Your Part Number
2,010 In Stock
Need more?
2,010 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.260 (CNY0.2938) |
| 100+ | CNY0.230 (CNY0.2599) |
| 500+ | CNY0.162 (CNY0.1831) |
| 1000+ | CNY0.146 (CNY0.165) |
| 2000+ | CNY0.108 (CNY0.122) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10C100CB81PNCCopy
Manufacturer Standard Lead Time6 weeks
Order Code3585385
Product RangeCL Series
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicC0G / NP0
Product RangeCL Series
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
50V
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
0603 [1608 Metric]
Product Range
CL Series
Product Width
0.85mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CL10C100CB81PNC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036