Print Page
CL10C100CB81PNC
CAP, AEC-Q200, 10PF, 50V, MLCC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10C100CB81PNCCopy
Manufacturer Standard Lead Time20 weeks
Order Code3537179
Your Part Number
56,000 In Stock
Need more?
56,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.070 (CNY0.0791) |
| 20000+ | CNY0.069 (CNY0.078) |
| 40000+ | CNY0.068 (CNY0.0768) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY280.00 (CNY316.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10C100CB81PNCCopy
Manufacturer Standard Lead Time20 weeks
Order Code3537179
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicC0G / NP0
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
50V
Dielectric Characteristic
C0G / NP0
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0603 [1608 Metric]
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CL10C100CB81PNC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036