Print Page
CL03A225MP3CRNC
SMD Multilayer Ceramic Capacitor, 2.2 µF, 10 V, 0201 [0603 Metric], ± 20%, X5R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL03A225MP3CRNC SMD Multilayer Ceramic Capacitor, 2.2 µF, 10 V, 0201 [0603 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL03A225MP3CRNCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3009991
Re-Reel3013318RL
Cut Tape3013318
Product RangeCL Series
Your Part Number
34,427 In Stock
100,000 more incoming. You can reserve stock now
34,427 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.170 | CNY11.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.809 (CNY0.9142) |
| 2500+ | CNY0.671 (CNY0.7582) |
| 5000+ | CNY0.618 (CNY0.6983) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.557 (CNY0.6294) |
| 50000+ | CNY0.542 (CNY0.6125) |
| 100000+ | CNY0.532 (CNY0.6012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL03A225MP3CRNCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3009991
Re-Reel3013318RL
Cut Tape3013318
Product RangeCL Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
The CL03A225MP3CRNC is a CL series 2.2µF multi-layer ceramic chip capacitor.
- 0201 size
- Class II X5R dielectric
- 10VDC voltage
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
CL Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001