Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBLH10-500-02BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814407
Product RangeTBLH10-500 Series
Your Part Number
1,742 In Stock
Need more?
1,742 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.970 (CNY6.7461) |
| 100+ | CNY4.140 (CNY4.6782) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2500+ | CNY3.180 (CNY3.5934) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.70 (CNY67.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBLH10-500-02BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814407
Product RangeTBLH10-500 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeTBLH10-500 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
TBLH10-500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
