Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBLH10-350-04BK
Order Code4814406
Product RangeTBLH10-350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.070 (CNY12.5091) |
| 10+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.300 (CNY7.119) |
| 1000+ | CNY5.930 (CNY6.7009) |
| 2500+ | CNY5.780 (CNY6.5314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.07 (CNY12.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBLH10-350-04BK
Order Code4814406
Product RangeTBLH10-350 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeTBLH10-350 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
TBLH10-350 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002184
