Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRF-SMA-FSMT-ST-F-26-044Copy
Order Code4846189
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.400 (CNY120.232) |
| 10+ | CNY97.060 (CNY109.6778) |
| 25+ | CNY88.950 (CNY100.5135) |
| 100+ | CNY84.070 (CNY94.9991) |
| 250+ | CNY80.530 (CNY90.9989) |
| 500+ | CNY76.730 (CNY86.7049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.40 (CNY120.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRF-SMA-FSMT-ST-F-26-044Copy
Order Code4846189
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSurface Mount Straight
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Bronze
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Surface Mount Straight
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Bronze
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
