Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRF-SMA-FSMT-ST-F-18-045Copy
Order Code4846190
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.930 (CNY116.3109) |
| 10+ | CNY93.890 (CNY106.0957) |
| 25+ | CNY86.040 (CNY97.2252) |
| 100+ | CNY81.320 (CNY91.8916) |
| 250+ | CNY77.900 (CNY88.027) |
| 500+ | CNY74.220 (CNY83.8686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.93 (CNY116.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRF-SMA-FSMT-ST-F-18-045Copy
Order Code4846190
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSurface Mount Straight
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Bronze
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Surface Mount Straight
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Bronze
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
