Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRCJ-041Copy
Manufacturer Standard Lead Time22 weeks
Order Code4893680
Product RangeRCJ-04 Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.900 (CNY15.707) |
| 10+ | CNY11.680 (CNY13.1984) |
| 100+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY9.340 (CNY10.5542) |
| 1000+ | CNY8.970 (CNY10.1361) |
| 2500+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.90 (CNY15.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRCJ-041Copy
Manufacturer Standard Lead Time22 weeks
Order Code4893680
Product RangeRCJ-04 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingNickel, Tin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector ColourBlack
External Diameter-
Product RangeRCJ-04 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel, Tin Plated Contacts
Connector Colour
Black
Product Range
RCJ-04 Series
Gender
Jack
Connector Body Material
PBT (Polybutylene Terephthalate) Body
External Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
