Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPR-002ACopy
Manufacturer Standard Lead Time13 weeks
Order Code4814489
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.870 (CNY48.4431) |
| 10+ | CNY38.990 (CNY44.0587) |
| 100+ | CNY28.260 (CNY31.9338) |
| 250+ | CNY27.120 (CNY30.6456) |
| 500+ | CNY25.980 (CNY29.3574) |
| 1000+ | CNY24.830 (CNY28.0579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.87 (CNY48.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPR-002ACopy
Manufacturer Standard Lead Time13 weeks
Order Code4814489
Technical Datasheet
GenderJack
Current Rating4A
Pin Diameter2mm
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.7mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
4A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002667
