Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPP3-002DCopy
Manufacturer Standard Lead Time11 weeks
Order Code4814488
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.710 (CNY20.0123) |
| 10+ | CNY15.100 (CNY17.063) |
| 100+ | CNY12.180 (CNY13.7634) |
| 250+ | CNY11.370 (CNY12.8481) |
| 500+ | CNY10.690 (CNY12.0797) |
| 1000+ | CNY9.800 (CNY11.074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.71 (CNY20.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPP3-002DCopy
Manufacturer Standard Lead Time11 weeks
Order Code4814488
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length9mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.35mm
Barrel Outer Diameter3.5mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.35mm
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Barrel Length
9mm
Contact Termination Type
Solder
Barrel Outer Diameter
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
