Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPP3-002BCopy
Manufacturer Standard Lead Time11 weeks
Order Code4814486
Your Part Number
463 In Stock
Need more?
463 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY13.010 (CNY14.7013) |
| 100+ | CNY11.060 (CNY12.4978) |
| 250+ | CNY9.950 (CNY11.2435) |
| 500+ | CNY9.120 (CNY10.3056) |
| 1000+ | CNY8.830 (CNY9.9779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.24 (CNY17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPP3-002BCopy
Manufacturer Standard Lead Time11 weeks
Order Code4814486
Technical Datasheet
Current Rating7A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
7A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
