Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPP3-002ACopy
Manufacturer Standard Lead Time11 weeks
Order Code4814485
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.570 (CNY16.4641) |
| 10+ | CNY12.480 (CNY14.1024) |
| 100+ | CNY10.540 (CNY11.9102) |
| 250+ | CNY9.870 (CNY11.1531) |
| 500+ | CNY9.280 (CNY10.4864) |
| 1000+ | CNY8.670 (CNY9.7971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.57 (CNY16.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPP3-002ACopy
Manufacturer Standard Lead Time11 weeks
Order Code4814485
Technical Datasheet
Current Rating6A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating20VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
20VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
6A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00329
