Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-014DH-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code4814427
Your Part Number
148 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY4.990 (CNY5.6387) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2500+ | CNY4.350 (CNY4.9155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-014DH-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code4814427
Technical Datasheet
GenderJack
Current Rating3.5A
Pin Diameter1.3mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter3.9mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
3.5A
Barrel Length
-
Contact Termination Type
Surface Mount Right Angle
Barrel Outer Diameter
3.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
