Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-006A-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4814422
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY6.140 (CNY6.9382) |
| 100+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.560 (CNY5.1528) |
| 2500+ | CNY4.470 (CNY5.0511) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.64 (CNY7.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-006A-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4814422
Technical Datasheet
GenderJack
Current Rating4A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Straight
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating18VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
18VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
4A
Barrel Length
-
Contact Termination Type
Surface Mount Straight
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00271
