Print Page
680 In Stock
Need more?
680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.820 (CNY19.0066) |
| 10+ | CNY15.710 (CNY17.7523) |
| 100+ | CNY14.830 (CNY16.7579) |
| 250+ | CNY14.350 (CNY16.2155) |
| 500+ | CNY14.040 (CNY15.8652) |
| 1000+ | CNY13.610 (CNY15.3793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.82 (CNY19.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPD-30SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4893626
Product RangePD Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangePD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
PD Series
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

