Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoMD-80SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4893624
Product RangeMD-S Series
Your Part Number
756 In Stock
Need more?
756 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.630 (CNY17.6619) |
| 10+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY10.820 (CNY12.2266) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY9.460 (CNY10.6898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.63 (CNY17.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoMD-80SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4893624
Product RangeMD-S Series
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin, Silver Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeMD-S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin, Silver Plated Contacts
Product Range
MD-S Series
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
