Print Page
Image is for illustrative purposes only. Please refer to product description.

900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.900 (CNY78.987) |
| 50+ | CNY44.250 (CNY50.0025) |
| 100+ | CNY37.470 (CNY42.3411) |
| 250+ | CNY37.060 (CNY41.8778) |
| 500+ | CNY36.650 (CNY41.4145) |
| 1000+ | CNY36.230 (CNY40.9399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.90 (CNY78.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGC0401KCopy
Order Code4814278
Technical Datasheet
Driver Type-
Impedance8ohm
Power Rating Nom2W
Resonant Frequency390Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Rectangular Frame
Product Dimensions40mm x 28.5mm x 11.5mm
Frequency Range312Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
2W
Sound Pressure Level (SPL)
82dB
Product Dimensions
40mm x 28.5mm x 11.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
390Hz
Speaker Shape
Round with Rectangular Frame
Frequency Range
312Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014444
