Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGC0351P-3Copy
Manufacturer Standard Lead Time29 weeks
Order Code4893361
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.690 (CNY78.7497) |
| 5+ | CNY61.200 (CNY69.156) |
| 10+ | CNY55.240 (CNY62.4212) |
| 20+ | CNY51.300 (CNY57.969) |
| 40+ | CNY47.860 (CNY54.0818) |
| 90+ | CNY43.090 (CNY48.6917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.69 (CNY78.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGC0351P-3Copy
Manufacturer Standard Lead Time29 weeks
Order Code4893361
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom1W
Resonant Frequency0
Sound Pressure Level (SPL)82dB
Speaker ShapeRectangular
Product Dimensions35mm x 16mm x 7.4mm
Frequency Range504Hz to 13kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
82dB
Product Dimensions
35mm x 16mm x 7.4mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
0
Speaker Shape
Rectangular
Frequency Range
504Hz to 13kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
