Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.620 (CNY59.4606) |
| 5+ | CNY46.500 (CNY52.545) |
| 10+ | CNY40.370 (CNY45.6181) |
| 25+ | CNY36.480 (CNY41.2224) |
| 50+ | CNY33.890 (CNY38.2957) |
| 140+ | CNY30.860 (CNY34.8718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.62 (CNY59.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGC0251KCopy
Order Code4814275
Technical Datasheet
Driver Type-
Impedance8ohm
Power Rating Nom1.5W
Resonant Frequency740Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Rectangular Frame
Product Dimensions25mm x 14mm x 5.2mm
Frequency Range592Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
81dB
Product Dimensions
25mm x 14mm x 5.2mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
740Hz
Speaker Shape
Round with Rectangular Frame
Frequency Range
592Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
