Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCVS-3108Copy
Manufacturer Standard Lead Time27 weeks
Order Code4893342
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.840 (CNY32.5892) |
| 3+ | CNY25.330 (CNY28.6229) |
| 5+ | CNY22.860 (CNY25.8318) |
| 10+ | CNY21.230 (CNY23.9899) |
| 20+ | CNY19.810 (CNY22.3853) |
| 50+ | CNY17.840 (CNY20.1592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.84 (CNY32.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCVS-3108Copy
Manufacturer Standard Lead Time27 weeks
Order Code4893342
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom100mW
Resonant Frequency1.25kHz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
Product Dimensions31.8mm x 20.5mm
Frequency Range4kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
100mW
Sound Pressure Level (SPL)
95dB
Product Dimensions
31.8mm x 20.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
1.25kHz
Speaker Shape
Round
Frequency Range
4kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
