Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
1,650 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.390 (CNY11.7407) |
| 10+ | CNY8.830 (CNY9.9779) |
| 100+ | CNY7.550 (CNY8.5315) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY5.850 (CNY6.6105) |
| 2500+ | CNY5.790 (CNY6.5427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.39 (CNY11.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCRJ030-G-THCopy
Order Code4814412
Technical Datasheet
Modular Connector TypeRJ12 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ12 Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002424
