Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPT-1117-83-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4814224
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY8.090 (CNY9.1417) |
| 250+ | CNY6.850 (CNY7.7405) |
| 500+ | CNY6.790 (CNY7.6727) |
| 1000+ | CNY5.570 (CNY6.2941) |
| 2000+ | CNY5.460 (CNY6.1698) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY60.60 (CNY68.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-1117-83-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4814224
Technical Datasheet
Tones-
Sound Pressure Level (SPL)83dB
Resonant Frequency0
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.013µF
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 25V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
0
Drive Circuit
External
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
83dB
Transducer Mounting
Surface Mount
Capacitance
0.013µF
IP Rating
-
Operating Voltage Range
1V p-p to 25V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
