Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP85435Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814128
Product RangearcTEC CP85 Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.760 (CNY370.3688) |
| 5+ | CNY307.960 (CNY347.9948) |
| 10+ | CNY299.210 (CNY338.1073) |
| 20+ | CNY293.230 (CNY331.3499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.76 (CNY370.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP85435Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814128
Product RangearcTEC CP85 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc118W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max24.1VDC
Length40mm
Width40mm
Depth3.5mm
Temperature Difference Max68°C
Product RangearcTEC CP85 Series
Internal Resistance2.28ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
118W
Voltage Max @ Diff Temperature Max
24.1VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
2.28ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
3.5mm
Product Range
arcTEC CP85 Series
Lead Wires
20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
