Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP603315HCopy
Manufacturer Standard Lead Time14 weeks
Order Code4814123
Product RangearcTEC CP60H Series
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.880 (CNY265.4144) |
| 5+ | CNY220.720 (CNY249.4136) |
| 10+ | CNY214.860 (CNY242.7918) |
| 20+ | CNY210.570 (CNY237.9441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.88 (CNY265.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP603315HCopy
Manufacturer Standard Lead Time14 weeks
Order Code4814123
Product RangearcTEC CP60H Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc53.1W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth3.15mm
Temperature Difference Max70°C
Product RangearcTEC CP60H Series
Internal Resistance1.9ohm
Lead Wires22 AWG Red & Black
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
53.1W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
70°C
Internal Resistance
1.9ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
30mm
Depth
3.15mm
Product Range
arcTEC CP60H Series
Lead Wires
22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011667
