Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP140-4030-ASCopy
Order Code5130186
Product RangearcTEC CP140-4030-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.530 (CNY528.3089) |
| 5+ | CNY406.980 (CNY459.8874) |
| 10+ | CNY370.650 (CNY418.8345) |
| 20+ | CNY362.710 (CNY409.8623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY467.53 (CNY528.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP140-4030-ASCopy
Order Code5130186
Product RangearcTEC CP140-4030-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc146W
Current Max @ Diff Temperature Max14A
Voltage Max @ Diff Temperature Max16.8V
Length40mm
Width40mm
Depth3mm
Temperature Difference Max74°C
Product RangearcTEC CP140-4030-A Series
Internal Resistance0.92ohm
Lead Wires150mm 18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
146W
Voltage Max @ Diff Temperature Max
16.8V
Width
40mm
Temperature Difference Max
74°C
Internal Resistance
0.92ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
14A
Length
40mm
Depth
3mm
Product Range
arcTEC CP140-4030-A Series
Lead Wires
150mm 18 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0248
