Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP110-5040-ASCopy
Order Code5130206
Product RangearcTEC CP110-5040-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,033.920 (CNY1,168.3296) |
| 5+ | CNY812.170 (CNY917.7521) |
| 10+ | CNY793.310 (CNY896.4403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,033.92 (CNY1,168.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP110-5040-ASCopy
Order Code5130206
Product RangearcTEC CP110-5040-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc209.1W
Current Max @ Diff Temperature Max11A
Voltage Max @ Diff Temperature Max30.3V
Length50mm
Width50mm
Depth4mm
Temperature Difference Max70°C
Product RangearcTEC CP110-5040-A Series
Internal Resistance2.2ohm
Lead Wires150mm 18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
209.1W
Voltage Max @ Diff Temperature Max
30.3V
Width
50mm
Temperature Difference Max
70°C
Internal Resistance
2.2ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
11A
Length
50mm
Depth
4mm
Product Range
arcTEC CP110-5040-A Series
Lead Wires
150mm 18 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0476
