Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP070-3034-ASCopy
Order Code5130166
Product RangearcTEC CP070-3034-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY845.920 (CNY955.8896) |
| 5+ | CNY664.470 (CNY750.8511) |
| 10+ | CNY649.080 (CNY733.4604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY845.92 (CNY955.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP070-3034-ASCopy
Order Code5130166
Product RangearcTEC CP070-3034-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc112.3W
Current Max @ Diff Temperature Max7A
Voltage Max @ Diff Temperature Max25.6V
Length30mm
Width30mm
Depth3.45mm
Temperature Difference Max70°C
Product RangearcTEC CP070-3034-A Series
Internal Resistance2.8ohm
Lead Wires150mm 20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
112.3W
Voltage Max @ Diff Temperature Max
25.6V
Width
30mm
Temperature Difference Max
70°C
Internal Resistance
2.8ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
7A
Length
30mm
Depth
3.45mm
Product Range
arcTEC CP070-3034-A Series
Lead Wires
150mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0221
