Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP038-4047-ASCopy
Order Code5130178
Product RangearcTEC CP038-4047-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY775.440 (CNY876.2472) |
| 5+ | CNY609.080 (CNY688.2604) |
| 10+ | CNY594.980 (CNY672.3274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY775.44 (CNY876.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP038-4047-ASCopy
Order Code5130178
Product RangearcTEC CP038-4047-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc39.4W
Current Max @ Diff Temperature Max3.8A
Voltage Max @ Diff Temperature Max16.8V
Length40mm
Width40mm
Depth4.7mm
Temperature Difference Max74°C
Product RangearcTEC CP038-4047-A Series
Internal Resistance3.35ohm
Lead Wires150mm 20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
39.4W
Voltage Max @ Diff Temperature Max
16.8V
Width
40mm
Temperature Difference Max
74°C
Internal Resistance
3.35ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.8A
Length
40mm
Depth
4.7mm
Product Range
arcTEC CP038-4047-A Series
Lead Wires
150mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0299
