Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-8530S-SMT-TRCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814165
Your Part Number
265 In Stock
1,000 more incoming. You can reserve stock now
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.930 (CNY29.3009) |
| 50+ | CNY16.470 (CNY18.6111) |
| 100+ | CNY15.270 (CNY17.2551) |
| 250+ | CNY13.860 (CNY15.6618) |
| 500+ | CNY12.890 (CNY14.5657) |
| 1000+ | CNY12.640 (CNY14.2832) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.93 (CNY29.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-8530S-SMT-TRCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814165
Technical Datasheet
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)90dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V o-p to 5V o-p
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CMT-8530S-SMT-TR is a magnetic transducer buzzer housed in a compact 8.5mm x 8.5mm surface mount package. Featuring a low profile of 3mm and an SPL of 90dB at 10 cm, this micro buzzer is ideal for a range of portable applications.
- 3.6V DC rated voltage
- 90mA current consumption
- Rated frequency of 2730Hz
- Operating temperature range from -30 to 70°C
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
90dBA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
3V o-p to 5V o-p
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
