Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-4023S-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code4814156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY30.390 (CNY34.3407) |
| 50+ | CNY19.350 (CNY21.8655) |
| 250+ | CNY16.290 (CNY18.4077) |
| 500+ | CNY15.160 (CNY17.1308) |
| 1500+ | CNY14.130 (CNY15.9669) |
| 3000+ | CNY13.850 (CNY15.6505) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY151.95 (CNY171.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-4023S-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code4814156
Technical Datasheet
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)70dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V o-p to 4V o-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CMT-4023S-SMT-TR is a magnetic transducer buzzer housed in a compact 4mm x 4mm surface mount package. Featuring a low profile of 2mm, this micro buzzer is among the smallest in the industry and ideal for portable equipment applications.
- 3V DC rated voltage
- 90mA current consumption
- Rated frequency of 4000Hz
- Operating temperature range from -20 to 70°C
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
70dBA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
2V o-p to 4V o-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
