Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-402008-18SPCopy
Manufacturer Standard Lead Time23 weeks
Order Code4893298
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.790 (CNY31.4027) |
| 3+ | CNY25.600 (CNY28.928) |
| 5+ | CNY23.410 (CNY26.4533) |
| 10+ | CNY21.220 (CNY23.9786) |
| 20+ | CNY19.470 (CNY22.0011) |
| 50+ | CNY17.710 (CNY20.0123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.79 (CNY31.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-402008-18SPCopy
Manufacturer Standard Lead Time23 weeks
Order Code4893298
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRectangular
Product Dimensions40mm x 20mm x 8mm
Frequency Range200Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
88dB
Product Dimensions
40mm x 20mm x 8mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Rectangular
Frequency Range
200Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
