Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-36205-28L200Copy
Manufacturer Standard Lead Time25 weeks
Order Code4904271
Product RangeCMS-36205-28 Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.020 (CNY40.7026) |
| 3+ | CNY33.180 (CNY37.4934) |
| 5+ | CNY30.340 (CNY34.2842) |
| 10+ | CNY27.500 (CNY31.075) |
| 20+ | CNY24.650 (CNY27.8545) |
| 50+ | CNY21.790 (CNY24.6227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.02 (CNY40.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-36205-28L200Copy
Manufacturer Standard Lead Time25 weeks
Order Code4904271
Product RangeCMS-36205-28 Series
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency700Hz
Sound Pressure Level (SPL)105dB
Speaker ShapeOval
Product Dimensions36.2mm x 20.5mm x 5.4mm
Frequency Range560Hz to 20kHz
Temperature Grade-
IP Rating-
Product RangeCMS-36205-28 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
105dB
Product Dimensions
36.2mm x 20.5mm x 5.4mm
Temperature Grade
-
Product Range
CMS-36205-28 Series
Impedance
8ohm
Resonant Frequency
700Hz
Speaker Shape
Oval
Frequency Range
560Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
