Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-28528N-L152ACopy
Manufacturer Standard Lead Time33 weeks
Order Code4893249
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.590 (CNY39.0867) |
| 3+ | CNY30.530 (CNY34.4989) |
| 5+ | CNY27.410 (CNY30.9733) |
| 10+ | CNY25.550 (CNY28.8715) |
| 20+ | CNY23.930 (CNY27.0409) |
| 50+ | CNY21.550 (CNY24.3515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.59 (CNY39.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-28528N-L152ACopy
Manufacturer Standard Lead Time33 weeks
Order Code4893249
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency750Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound
Product Dimensions28mm x 5.2mm
Frequency Range600Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
99dB
Product Dimensions
28mm x 5.2mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
750Hz
Speaker Shape
Round
Frequency Range
600Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
