Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-2594-24SPCopy
Manufacturer Standard Lead Time27 weeks
Order Code4893238
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.220 (CNY44.3186) |
| 3+ | CNY36.280 (CNY40.9964) |
| 5+ | CNY33.340 (CNY37.6742) |
| 10+ | CNY30.390 (CNY34.3407) |
| 20+ | CNY28.000 (CNY31.640) |
| 50+ | CNY25.600 (CNY28.928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.22 (CNY44.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-2594-24SPCopy
Manufacturer Standard Lead Time27 weeks
Order Code4893238
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency250Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound
Product Dimensions25mm x 9.4mm
Frequency Range200Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
81dB
Product Dimensions
25mm x 9.4mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
250Hz
Speaker Shape
Round
Frequency Range
200Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
