Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-25144-24SPCopy
Manufacturer Standard Lead Time25 weeks
Order Code4904275
Product RangeCMS-25144-24 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.960 (CNY39.5048) |
| 3+ | CNY32.200 (CNY36.386) |
| 5+ | CNY29.430 (CNY33.2559) |
| 10+ | CNY26.660 (CNY30.1258) |
| 20+ | CNY24.490 (CNY27.6737) |
| 50+ | CNY22.320 (CNY25.2216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.96 (CNY39.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-25144-24SPCopy
Manufacturer Standard Lead Time25 weeks
Order Code4904275
Product RangeCMS-25144-24 Series
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency850Hz
Sound Pressure Level (SPL)103dB
Speaker ShapeRectangular
Product Dimensions25mm x 14mm x 4mm
Frequency Range680Hz to 20kHz
Temperature Grade-
IP Rating-
Product RangeCMS-25144-24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
103dB
Product Dimensions
25mm x 14mm x 4mm
Temperature Grade
-
Product Range
CMS-25144-24 Series
Impedance
4ohm
Resonant Frequency
850Hz
Speaker Shape
Rectangular
Frequency Range
680Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
