Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-2511-34SPCopy
Manufacturer Standard Lead Time27 weeks
Order Code4893227
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.870 (CNY48.4431) |
| 3+ | CNY39.600 (CNY44.748) |
| 5+ | CNY36.330 (CNY41.0529) |
| 10+ | CNY33.060 (CNY37.3578) |
| 20+ | CNY30.010 (CNY33.9113) |
| 50+ | CNY26.960 (CNY30.4648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.87 (CNY48.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-2511-34SPCopy
Manufacturer Standard Lead Time27 weeks
Order Code4893227
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom3W
Resonant Frequency250Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound
Product Dimensions25mm x 11mm
Frequency Range200Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
3W
Sound Pressure Level (SPL)
82dB
Product Dimensions
25mm x 11mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
250Hz
Speaker Shape
Round
Frequency Range
200Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
