Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-20143-158L200Copy
Manufacturer Standard Lead Time25 weeks
Order Code4904279
Product RangeCMS-20143-158 Series
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.840 (CNY35.9792) |
| 3+ | CNY28.920 (CNY32.6796) |
| 5+ | CNY26.000 (CNY29.380) |
| 10+ | CNY23.080 (CNY26.0804) |
| 20+ | CNY20.420 (CNY23.0746) |
| 50+ | CNY17.760 (CNY20.0688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.84 (CNY35.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-20143-158L200Copy
Manufacturer Standard Lead Time25 weeks
Order Code4904279
Product RangeCMS-20143-158 Series
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)105dB
Speaker ShapeRectangular
Product Dimensions20mm x 14mm x 3.7mm
Frequency Range880Hz to 20kHz
Temperature Grade-
IP Rating-
Product RangeCMS-20143-158 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
105dB
Product Dimensions
20mm x 14mm x 3.7mm
Temperature Grade
-
Product Range
CMS-20143-158 Series
Impedance
8ohm
Resonant Frequency
1.1kHz
Speaker Shape
Rectangular
Frequency Range
880Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
