Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-18163-24L200Copy
Manufacturer Standard Lead Time26 weeks
Order Code4904284
Product RangeCMS-18163-24 Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.890 (CNY38.2957) |
| 5+ | CNY29.860 (CNY33.7418) |
| 10+ | CNY25.820 (CNY29.1766) |
| 20+ | CNY24.570 (CNY27.7641) |
| 40+ | CNY23.310 (CNY26.3403) |
| 56+ | CNY21.340 (CNY24.1142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.89 (CNY38.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-18163-24L200Copy
Manufacturer Standard Lead Time26 weeks
Order Code4904284
Product RangeCMS-18163-24 Series
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency1kHz
Sound Pressure Level (SPL)104dB
Speaker ShapeRectangular
Product Dimensions18mm x 16mm x 3.7mm
Frequency Range800Hz to 20kHz
Temperature Grade-
IP Rating-
Product RangeCMS-18163-24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
104dB
Product Dimensions
18mm x 16mm x 3.7mm
Temperature Grade
-
Product Range
CMS-18163-24 Series
Impedance
4ohm
Resonant Frequency
1kHz
Speaker Shape
Rectangular
Frequency Range
800Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
