Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-18138A-SPCopy
Manufacturer Standard Lead Time23 weeks
Order Code4893201
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.620 (CNY32.3406) |
| 5+ | CNY25.260 (CNY28.5438) |
| 10+ | CNY21.890 (CNY24.7357) |
| 20+ | CNY20.810 (CNY23.5153) |
| 40+ | CNY19.720 (CNY22.2836) |
| 100+ | CNY16.890 (CNY19.0857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.62 (CNY32.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-18138A-SPCopy
Manufacturer Standard Lead Time23 weeks
Order Code4893201
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom800mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRectangular
Product Dimensions18mm x 13mm x 2.5mm
Frequency Range400Hz to 10kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Micro
Power Rating Nom
800mW
Sound Pressure Level (SPL)
92dB
Product Dimensions
18mm x 13mm x 2.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
500Hz
Speaker Shape
Rectangular
Frequency Range
400Hz to 10kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
