Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
100 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 5+ | CNY21.250 (CNY24.0125) |
| 10+ | CNY18.360 (CNY20.7468) |
| 20+ | CNY17.450 (CNY19.7185) |
| 40+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY14.250 (CNY16.1025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.14 (CNY27.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-15113-078L100-67Copy
Order Code4814259
Technical Datasheet
Driver Type-
Impedance8ohm
Power Rating Nom700mW
Resonant Frequency1kHz
Sound Pressure Level (SPL)0
Speaker ShapeOval with Rectangular Frame
Product Dimensions15mm x 11mm x 3.98mm
Frequency Range100Hz to 20kHz
Temperature Grade-
IP RatingIPX7
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
700mW
Sound Pressure Level (SPL)
0
Product Dimensions
15mm x 11mm x 3.98mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
1kHz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
100Hz to 20kHz
IP Rating
IPX7
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
