Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-151125-078S-67Copy
Manufacturer Standard Lead Time23 weeks
Order Code4893088
Product RangeCMS-151125-078X-67 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.830 (CNY21.2779) |
| 5+ | CNY16.970 (CNY19.1761) |
| 10+ | CNY15.100 (CNY17.063) |
| 20+ | CNY14.530 (CNY16.4189) |
| 40+ | CNY13.960 (CNY15.7748) |
| 100+ | CNY13.380 (CNY15.1194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.83 (CNY21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-151125-078S-67Copy
Manufacturer Standard Lead Time23 weeks
Order Code4893088
Product RangeCMS-151125-078X-67 Series
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom700mW
Resonant Frequency700Hz
Sound Pressure Level (SPL)0
Speaker ShapeRectangular
Product Dimensions15mm x 11mm x 2.5mm
Frequency Range100Hz to 20kHz
Temperature Grade-
IP RatingIPX7
Product RangeCMS-151125-078X-67 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Micro
Power Rating Nom
700mW
Sound Pressure Level (SPL)
0
Product Dimensions
15mm x 11mm x 2.5mm
Temperature Grade
-
Product Range
CMS-151125-078X-67 Series
Impedance
8ohm
Resonant Frequency
700Hz
Speaker Shape
Rectangular
Frequency Range
100Hz to 20kHz
IP Rating
IPX7
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
