Print Page
Image is for illustrative purposes only. Please refer to product description.

723 In Stock
Need more?
723 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 50+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.310 (CNY9.3903) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMM-4737DT-26186-TRCopy
Order Code4814189
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)57dB
Acoustic Overload Point (AOP)120dB
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Sensitivity (dB)-25dB
Impedance300ohm
Sensor Case / Package-
No. of Pins6Pins
Output InterfaceDigital - PDM
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
57dB
Supply Voltage Min
1.6V
Sensitivity (dB)
-25dB
Sensor Case / Package
-
Output Interface
Digital - PDM
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
120dB
Supply Voltage Max
3.6V
Impedance
300ohm
No. of Pins
6Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
