Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMM-2718AT-42316-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4814187
Your Part Number
950 In Stock
Need more?
950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY5.010 (CNY5.6613) |
| 250+ | CNY4.570 (CNY5.1641) |
| 500+ | CNY4.330 (CNY4.8929) |
| 1000+ | CNY3.830 (CNY4.3279) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMM-2718AT-42316-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4814187
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)57dB
Acoustic Overload Point (AOP)0
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Sensitivity (dB)-39dB
Impedance300ohm
Sensor Case / Package-
No. of Pins4Pins
Output InterfaceAnalogue
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
57dB
Supply Voltage Min
1.6V
Sensitivity (dB)
-39dB
Sensor Case / Package
-
Output Interface
Analogue
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
0
Supply Voltage Max
3.6V
Impedance
300ohm
No. of Pins
4Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
