Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMM-2718AT-42308-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code4888551
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.900 (CNY8.927) |
| 5000+ | CNY6.410 (CNY7.2433) |
| 10000+ | CNY5.680 (CNY6.4184) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY7,900.00 (CNY8,927.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMM-2718AT-42308-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code4888551
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.6V to 3.6V
Control Interface-
Audio IC Case Style-
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
-
No. of Pins
4Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Supply Voltage Range
1.6V to 3.6V
Audio IC Case Style
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
