Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMEJ-0413-42-SMT-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code4892755
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY4.970 (CNY5.6161) |
| 20000+ | CNY4.040 (CNY4.5652) |
| 40000+ | CNY3.540 (CNY4.0002) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY19,880.00 (CNY22,464.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMEJ-0413-42-SMT-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code4892755
Technical Datasheet
Microphone TypeElectret Condenser
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)115dB
Supply Voltage Min1V
Supply Voltage Max10V
Sensitivity (dB)-42dB
Impedance2.2kohm
Sensor Case / Package-
No. of Pins2Pins
Output InterfaceAnalogue
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microphone Type
Electret Condenser
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
1V
Sensitivity (dB)
-42dB
Sensor Case / Package
-
Output Interface
Analogue
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
115dB
Supply Voltage Max
10V
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
